Sign in to ask questions about the Onsemi BCP56-10T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BCP56-10T1 technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 80V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 130MHz |
| hFE Min | 25 |
| Lead Free | Contains Lead |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi BCP56-10T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
