
NPN Bipolar Junction Transistor (BJT) with 80V Collector-Emitter Breakdown Voltage and 1A Max Collector Current. Features a 130MHz Gain Bandwidth Product and a Collector Emitter Saturation Voltage of 500mV. Packaged in a SOT-223-4 (TO-261) surface-mount case with tin, matte plating. Operates across a temperature range of -65°C to 150°C and offers a maximum power dissipation of 1.5W. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BCP56-10T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 130MHz |
| Gain Bandwidth Product | 130MHz |
| Height | 1.65mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Frequency | 130MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| DC Rated Voltage | 80V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCP56-10T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
