
NPN Silicon Power Transistor, TO-261AA package (SOT-223-4) with 4 pins. Features 80V collector-emitter breakdown voltage and 1A maximum collector current. Offers 100V collector-base voltage and 5V emitter-base voltage. Exhibits a minimum DC current gain (hFE) of 25 and a transition frequency of 130MHz. Maximum power dissipation is 1.5W, with operating temperatures from -65°C to 150°C.
Sign in to ask questions about the Onsemi BCP56-16T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BCP56-16T1 technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Lead |
| Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 130MHz |
| hFE Min | 25 |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 130MHz |
| Voltage | 80V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BCP56-16T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
