
NPN Bipolar Junction Transistor (BJT) with a 1A maximum collector current and 80V collector-emitter breakdown voltage. Features a gain bandwidth product of 130MHz and a maximum power dissipation of 1.5W. Packaged in a SOT-223-4 (TO-261) surface-mount case with tin, matte plating. Operates across a temperature range of -65°C to 150°C and is RoHS compliant.
Onsemi BCP56-16T1G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 130MHz |
| Gain Bandwidth Product | 130MHz |
| Height | 1.57mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Frequency | 130MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| DC Rated Voltage | 80V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCP56-16T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
