The BCP56-16T3 is an NPN transistor with a collector-emitter voltage maximum of 80V and a current rating of 1A. It features a gain bandwidth product of 130MHz and a minimum current gain of 25. The transistor is packaged in a SOT-223-4 package and is rated for operation between -65°C and 150°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi BCP56-16T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BCP56-16T3 technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 80V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 130MHz |
| hFE Min | 25 |
| Lead Free | Contains Lead |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BCP56-16T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
