
NPN Bipolar Junction Transistor (BJT) with a maximum collector current of 1A and a collector-emitter breakdown voltage of 80V. Features a transition frequency of 130MHz, a maximum power dissipation of 1.5W, and a DC rated voltage of 80V. Packaged in a SOT-223-4 (TO-261) surface-mount package, this component offers a minimum hFE of 25 and a maximum operating temperature of 150°C. Supplied on a 4000-piece tape and reel, it is RoHS compliant.
Onsemi BCP56-16T3G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 130MHz |
| Gain Bandwidth Product | 130MHz |
| Height | 0.146inch |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 0.263inch |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Frequency | 130MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| DC Rated Voltage | 80V |
| Width | 0.069inch |
| RoHS | Compliant |
No datasheet is available for this part.
