
NPN bipolar junction transistor in SOT-223-4 package, featuring 80V collector-emitter breakdown voltage and 1A continuous collector current. Offers a maximum power dissipation of 1.5W and a transition frequency of 130MHz. Includes a minimum DC current gain (hFE) of 25 and a collector-emitter saturation voltage of 500mV. Operating temperature range spans from -65°C to 150°C.
Sign in to ask questions about the Onsemi BCP56T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BCP56T1G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 130MHz |
| Gain Bandwidth Product | 130MHz |
| Height | 1.57mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Frequency | 130MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| DC Rated Voltage | 80V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCP56T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
