
NPN bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 1A. Features a DC current gain (hFE) range of 40 to 250 and a transition frequency of 130MHz. Packaged in a SOT-223-4 surface-mount case with tin, matte contact plating. Operates across a temperature range of -65°C to 150°C with a maximum power dissipation of 1.5W.
Sign in to ask questions about the Onsemi BCP56T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BCP56T3G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 130MHz |
| Gain Bandwidth Product | 130MHz |
| Height | 0.146inch |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 0.263inch |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Frequency | 35MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| DC Rated Voltage | 80V |
| Width | 0.069inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCP56T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
