
PNP Bipolar Junction Transistor (BJT) for surface mount applications in a SOT-223 package. Features a 20V collector-emitter breakdown voltage and a 1.5A maximum collector current. Offers a maximum power dissipation of 1W and a minimum hFE of 85. Operates across a temperature range of -55°C to 150°C. Compliant with RoHS standards.
Onsemi BCP69 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 1.6mm |
| hFE Min | 85 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -20V |
| Weight | 0.188g |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCP69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.