
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 20V collector-emitter voltage, 1A continuous collector current, and 1500mW power dissipation. Packaged in a 4-pin SOT-223 (TO-261AA) plastic housing with gull-wing leads. Offers a minimum DC current gain of 50 at 5mA/10V. Operating temperature range from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BCP69T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.57 |
| Seated Plane Height (mm) | 1.63 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | PNP |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 25V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 20V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 1500mW |
| Material | Si |
| Minimum DC Current Gain | 50@5mA@10V|60@1A@1V|85@500mA@1V |
| Maximum Transition Frequency | 60(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi BCP69T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.