
PNP Bipolar Junction Transistor (BJT) in a SOT-223-4 package. Features a 20V collector-emitter voltage (VCEO) and a 1A maximum collector current. Offers a 1.5W power dissipation and a transition frequency of 60MHz. Operates within a temperature range of -65°C to 150°C. This RoHS compliant component is supplied on tape and reel.
Onsemi BCP69T1G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | -20V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 60MHz |
| Gain Bandwidth Product | 60MHz |
| Height | 1.57mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1A |
| Max Frequency | 60MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 60MHz |
| DC Rated Voltage | -20V |
| Width | 3.5mm |
| RoHS | Compliant |
No datasheet is available for this part.