
PNP Darlington bipolar junction transistor in a SOT-23 surface mount package. Features a 30V collector-emitter breakdown voltage, 1.2A maximum collector current, and 10000 minimum hFE. Operates with a 1V collector-emitter saturation voltage and 10V emitter-base voltage. Maximum power dissipation is 350mW, with an operating temperature range of -55°C to 150°C. Transition frequency reaches 220MHz.
Sign in to ask questions about the Onsemi BCV26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BCV26 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Tin, Matte |
| Current Rating | -1.2A |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 0.93mm |
| hFE Min | 10000 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 220MHz |
| DC Rated Voltage | -30V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCV26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
