PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Onsemi BCW30LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | -32V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | -32V |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 215 |
| Lead Free | Contains Lead |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| DC Rated Voltage | -32V |
| RoHS | Not Compliant |
No datasheet is available for this part.