
NPN Bipolar Junction Transistor (BJT) in a SOT-23-3 package. Features a collector-emitter breakdown voltage of 32V, maximum collector current of 100mA, and a minimum hFE of 200. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 225mW. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi BCW32LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 250mV |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.11mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 100mA |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 32V |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
