
The BCW33LT3 is a NPN bipolar junction transistor with a collector-emitter voltage maximum of 20V and a maximum collector current of 100mA. It has a collector-emitter saturation voltage of 250mV and a maximum power dissipation of 225mW. The transistor is packaged in a SOT-23-3 plastic case and is available in quantities of 10,000 on tape and reel. The BCW33LT3 has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BCW33LT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BCW33LT3 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 420 |
| Lead Free | Contains Lead |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BCW33LT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
