Sign in to ask questions about the Onsemi BCW61BMTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BCW61BMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -32V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | -550mV |
| Collector-emitter Voltage-Max | 550mV |
| Contact Plating | Tin, Matte |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 140 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| DC Rated Voltage | -32V |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCW61BMTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.