
NPN bipolar junction transistor (BJT) in a SOT-23 package, featuring a collector-emitter breakdown voltage of 32V and a maximum collector current of 800mA. This surface-mount device offers a DC current gain (hFE) range of 100 to 250 and a transition frequency of 100MHz. With a maximum power dissipation of 225mW and operating temperatures from -55°C to 150°C, it is RoHS compliant and supplied on a 3000-piece tape and reel.
Onsemi BCW65ALT1G technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1.01mm |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 800mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BCW65AL |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 32V |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
