
NPN Bipolar Junction Transistor (BJT) in SOT-23-3 package. Features a collector-emitter voltage (VCEO) of 32V, a maximum collector current of 800mA, and a DC rated voltage of 32V. Offers a gain bandwidth product (hFE) ranging from 250 to 630 at 100MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 225mW. Packaged on a 3000-piece tape and reel, this component is lead-free and RoHS compliant.
Onsemi BCW65CLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1.11mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 800mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 32V |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
