
PNP Bipolar Junction Transistor (BJT) in SOT-23-3 package, designed for high-frequency applications with a transition frequency of 100MHz. Features a maximum collector current of 800mA and a collector-emitter voltage (VCEO) of 45V. Offers a minimum DC current gain (hFE) of 120 and a maximum power dissipation of 300mW. Operates across a wide temperature range from -55°C to 150°C, with lead-free and RoHS compliant construction. Supplied on a 10000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BCW68GLT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -1.5V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 1.5V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1.01mm |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Collector Current | 800mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BCW68GLT3G |
| Transition Frequency | 100MHz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCW68GLT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
