
NPN bipolar junction transistor in SOT-23 package. Features a 45V collector-emitter breakdown voltage and 500mA maximum collector current. Offers a minimum DC current gain (hFE) of 110 and a transition frequency of 330MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 350mW. Surface mountable and supplied on tape and reel.
Sign in to ask questions about the Onsemi BCW71_D87Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BCW71_D87Z technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 330MHz |
| Gain Bandwidth Product | 330MHz |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Transition Frequency | 330MHz |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCW71_D87Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.