The BCW71_ND87Z is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 500mA. It has a maximum power dissipation of 350mW and operates over a temperature range of -55°C to 150°C. The device is packaged in a SOT-23 case and is lead-free and RoHS compliant.
Onsemi BCW71_ND87Z technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 330MHz |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Transition Frequency | 330MHz |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.