
TRANS NPN TO-92
Checking distributor stock and pricing after the page loads.
Onsemi BCX599_D27Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Saturation Voltage | -30V |
| Collector-emitter Voltage-Max | -30V |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 110 |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS | Compliant |
