200mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, CASE 318-08, 3 PIN
Onsemi BCX70GLT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.