
NPN bipolar junction transistor (BJT) for surface mount applications in a SOT-23 package. Features a collector-emitter voltage (VCEO) of 45V, maximum collector current of 200mA, and a transition frequency (fT) of 125MHz. Offers a minimum DC current gain (hFE) of 250 and a maximum power dissipation of 350mW. Operates within a temperature range of -55°C to 150°C. RoHS compliant with tin, matte contact plating.
Onsemi BCX70J technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 550mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 550mV |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 125MHz |
| Gain Bandwidth Product | 125MHz |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 200mA |
| Max Frequency | 125MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 125MHz |
| Voltage | 45V |
| DC Rated Voltage | 45V |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCX70J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
