
PNP Bipolar Junction Transistor with a 1.5A continuous collector current and 45V collector-emitter voltage. Features a maximum power dissipation of 1.25W and a TO-126 package for through-hole mounting. Offers a minimum hFE of 40 and operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Onsemi BD13610S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD13610S technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current | 15A |
| Current Rating | -1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1.25W |
| RoHS Compliant | Yes |
| Voltage | 80V |
| DC Rated Voltage | -45V |
| Weight | 0.026843oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD13610S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
