
PNP Bipolar Junction Transistor, medium power, featuring a 45V collector-emitter voltage (VCEO) and a 1.5A maximum collector current. This TO-126 packaged transistor offers a 400V collector-emitter breakdown voltage and a low saturation voltage of -500mV. Designed for through-hole mounting, it operates within a temperature range of -55°C to 150°C with a power dissipation of 1.25W. The component is RoHS compliant and lead-free, supplied in a 1920-piece rail/tube package.
Onsemi BD13610STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | -45V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | -1.5A |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 11mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1920 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 1.25W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -45V |
| Weight | 0.761g |
| Width | 3.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
