
PNP Power Bipolar Junction Transistor (BJT) with a maximum collector current of 1.5A and a collector-emitter voltage (VCEO) of 45V. Features a collector-base voltage (VCBO) of -45V and a collector-emitter breakdown voltage of 350V. This through-hole component is housed in a TO-126 package with tin, matte contact plating and a maximum power dissipation of 12.5W. Operating temperature range is -55°C to 150°C, with a minimum hFE of 40.
Sign in to ask questions about the Onsemi BD13616STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD13616STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | -45V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | -1.5A |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 11mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -45V |
| Weight | 0.761g |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD13616STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
