
The BD13710S is a TO-126 packaged NPN bipolar junction transistor with a maximum collector current rating of 1.5A and a collector-emitter breakdown voltage of 60V. It has a minimum current gain (hFE) of 40 and is RoHS compliant. The transistor is suitable for use in applications with operating temperatures ranging from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BD13710S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | BD137 |
| DC Rated Voltage | 60V |
| Weight | 0.761g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD13710S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
