
NPN power bipolar junction transistor in TO-126 package, featuring a 60V collector-emitter breakdown voltage and a 1.5A maximum collector current. This through-hole mounted component offers a 500mV collector-emitter saturation voltage and a minimum hFE of 40. With a maximum power dissipation of 12.5W and an operating temperature range of -55°C to 150°C, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BD13710STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Contact Plating | Tin, Matte |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BD137 |
| DC Rated Voltage | 60V |
| Weight | 0.761g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD13710STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
