PNP Bipolar Junction Transistor (BJT) with a maximum collector current of 1.5A and a collector-emitter voltage of 60V. Features a TO-126 package for through-hole mounting, offering a maximum power dissipation of 1.25W. Operates within a temperature range of -55°C to 150°C and boasts a minimum hFE of 40. This RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Onsemi BD13810STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD13810STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | -1.5A |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 11mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 1.25W |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -60V |
| Weight | 0.761g |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD13810STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
