NPN Power Bipolar Junction Transistor (BJT) in TO-126 package. Features 80V collector-emitter breakdown voltage, 1.5A maximum collector current, and 1.25W power dissipation. Offers a minimum DC current gain (hFE) of 40 and a collector-emitter saturation voltage of 500mV. Operates within a temperature range of -55°C to 150°C. Through-hole mounting with tin, matte contact plating. RoHS compliant.
Sign in to ask questions about the Onsemi BD13916STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD13916STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 11mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Weight | 0.761g |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD13916STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
