
PNP Bipolar Junction Transistor (BJT) in a TO-126 through-hole package. Features a maximum collector current of 1.5A and a collector-emitter breakdown voltage of 80V. Offers a minimum DC current gain (hFE) of 40 and a maximum power dissipation of 1.25W. Operates across a temperature range of -55°C to 150°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BD14010S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -1.5A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1.25W |
| RoHS Compliant | Yes |
| Series | BD140 |
| DC Rated Voltage | -80V |
| Weight | 0.761g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD14010S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
