NPN bipolar power transistor featuring 350V collector-emitter breakdown voltage and 500mA maximum collector current. This through-hole component, housed in a TO-126 package, offers a transition frequency of 155MHz and a minimum hFE of 30. With a maximum power dissipation of 20W and lead-free, RoHS-compliant construction, it operates across a wide temperature range from -65°C to 50°C.
Sign in to ask questions about the Onsemi BD159STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD159STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 375V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 350V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 20W |
| RoHS Compliant | Yes |
| Transition Frequency | 155MHz |
| DC Rated Voltage | 350V |
| Weight | 0.761g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD159STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
