
PNP Epitaxial Silicon Transistor designed for through-hole mounting in a TO-126 package. Features a maximum collector current of 3A and a collector-emitter voltage of 45V. Offers a transition frequency of 3MHz and a minimum hFE of 40. Operates within a temperature range of -65°C to 150°C, with a maximum power dissipation of 30W. This RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Onsemi BD17610STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD17610STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | -45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -800mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 800mV |
| Contact Plating | Tin, Matte |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| Height | 11mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Collector Current | 3A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -45V |
| Weight | 0.761g |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD17610STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
