PNP Epitaxial Silicon Transistor, TO-126 package, featuring a maximum collector current of 2A and a collector-emitter voltage of 60V. This through-hole mounted component offers a DC rated voltage of -60V and a transition frequency of 3MHz. With a minimum hFE of 25 and a maximum power dissipation of 25W, it operates across a wide temperature range from -65°C to 150°C. The transistor is RoHS compliant with tin, matte contact plating.
Sign in to ask questions about the Onsemi BD236STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD236STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -600mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -60V |
| Weight | 0.761g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD236STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
