
PNP Bipolar Junction Transistor (BJT) with a 2A continuous collector current rating and 80V collector-emitter voltage. Features a maximum power dissipation of 25W and a transition frequency of 3MHz. Packaged in a TO-126 through-hole mount with tin, matte plating. Operates across a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi BD238STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD238STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | -100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | -600mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| Height | 11mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 2A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -80V |
| Weight | 0.761g |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD238STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
