NPN Epitaxial Silicon Transistor, TO-220-3 package, designed for through-hole mounting. Features a maximum collector current of 2A and a collector-emitter voltage (VCEO) of 70V. Offers a minimum DC current gain (hFE) of 15 and a maximum power dissipation of 30W. Operates across a wide temperature range from -65°C to 150°C, with tin matte contact plating. This RoHS compliant component is supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BD239ATU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD239ATU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 30W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD239ATU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
