
PNP Silicon Power Transistor, TO-220 package, 3-pin configuration. Features a collector-emitter voltage (VCEO) of 60V and a continuous collector current of 2A. Offers a maximum power dissipation of 30W and a minimum hFE of 15. Operates across a wide temperature range from -65°C to 150°C. Through-hole mounting design.
Sign in to ask questions about the Onsemi BD240A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD240A technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 30W |
| RoHS Compliant | No |
| Series | BD240A |
| DC Rated Voltage | -60V |
| Weight | 1.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BD240A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
