
PNP Epitaxial Silicon Transistor featuring a TO-220-3 package. Maximum collector current is 2A with a collector-emitter voltage of 80V. Collector base voltage is -80V, and emitter base voltage is -5V. Maximum power dissipation is 30W, with a minimum operating temperature of -65°C and a maximum of 150°C. This RoHS compliant component is lead-free and designed for through-hole mounting.
Sign in to ask questions about the Onsemi BD240B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD240B technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 30W |
| RoHS Compliant | Yes |
| Series | BD240B |
| DC Rated Voltage | -80V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD240B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
