
NPN bipolar junction transistor (BJT) in a TO-220 package, designed for through-hole mounting. Features a 60V collector-emitter breakdown voltage and a continuous collector current rating of 3A. Maximum power dissipation is 40W, with a maximum operating temperature of 150°C. This RoHS compliant component offers a minimum DC current gain (hFE) of 10.
Sign in to ask questions about the Onsemi BD241ATU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD241ATU technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.2V |
| Continuous Collector Current | 3A |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BD241 |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD241ATU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
