NPN Bipolar Junction Power Transistor, 3A continuous collector current, 100V collector-emitter breakdown voltage. Features 40W maximum power dissipation and 1.2V collector-emitter saturation voltage. Through-hole mounting in a TO-220 package with tin, matte contact plating. Operates from -65°C to 150°C, with a minimum hFE of 10.
Onsemi BD241CTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.2V |
| Contact Plating | Tin, Matte |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 14.2mm |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 1.8g |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
