The BD242ATU is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 3A. It is packaged in a TO-220 case and is designed for through-hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi BD242ATU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD242ATU technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BD242A |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD242ATU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.