
The BD242B is a PNP transistor with a collector-emitter breakdown voltage of 80V and a collector-emitter saturation voltage of 1.2V. It has a current rating of -3A and a maximum power dissipation of 40W. The transistor is packaged in a TO-220-3 flange mount package and has a weight of 1.8g. It operates over a temperature range of -65°C to 150°C.
Sign in to ask questions about the Onsemi BD242B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD242B technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 300uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -80V |
| Weight | 1.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BD242B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
