
PNP Bipolar Junction Transistor (BJT) in a TO-220 package, designed for through-hole mounting. Features a maximum collector-emitter voltage (VCEO) of 100V and a continuous collector current rating of 3A. Offers a minimum DC current gain (hFE) of 25 and a transition frequency of 3MHz. Maximum power dissipation is 40W, with an operating temperature range from -65°C to 150°C.
Sign in to ask questions about the Onsemi BD242C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD242C technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 300uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 40W |
| RoHS Compliant | No |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -100V |
| Weight | 1.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BD242C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
