
PNP Bipolar Junction Transistor (BJT) in a TO-220-3 package. Features a maximum collector current of 3A and a collector-emitter voltage of 100V. Offers a minimum DC current gain (hFE) of 25 and a transition frequency of 3MHz. Designed for power applications with a maximum power dissipation of 40W and operating temperatures from -65°C to 150°C. RoHS compliant with tin, matte contact plating.
Sign in to ask questions about the Onsemi BD242CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD242CG technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 115V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.2V |
| Contact Plating | Tin, Matte |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD242CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
