
NPN Bipolar Junction Transistor (BJT) with a 6A maximum collector current and 100V collector-emitter breakdown voltage. Features a 1.5V collector-emitter saturation voltage and a 3MHz transition frequency. Housed in a TO-220-3 package, this component offers a minimum DC current gain (hFE) of 30 and a maximum power dissipation of 65W. Operating temperature range spans from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 6A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| Height | 15.75mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Collector Current | 6A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 65W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 100V |
| Width | 4.82mm |
| RoHS | Compliant |
These are design resources that include the Onsemi BD243CG
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
