
The BD243CTU is a TO-220-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 6A. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 65W. The transistor is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi BD243CTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD243CTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 6A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 65W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD243CTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
