
PNP Bipolar Power Transistor featuring a 100V Collector-Emitter Voltage (VCEO) and a 6A Max Collector Current. This component offers a 65W Max Power Dissipation and a 1.5V Collector-Emitter Saturation Voltage. Designed for through-hole mounting in a TO-220-3 package, it operates within a temperature range of -65°C to 150°C. The transistor boasts a minimum hFE of 15 and a 3MHz Gain Bandwidth Product, with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BD244C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.5V |
| Contact Plating | Tin, Matte |
| Current Rating | -6A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 3MHz |
| Height | 15.95mm |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 65W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| Weight | 1.8g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD244C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi BD244C
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
