
The BD249CG is a bipolar junction transistor with a maximum collector current of 25A and a maximum collector-emitter voltage of 100V. It has a gain bandwidth product of 3MHz and a minimum current gain of 25. The transistor is packaged in a lead-free, plastic case and is suitable for use in through-hole mounting. The operating temperature range is -65°C to 150°C, and the maximum power dissipation is 125W.
Sign in to ask questions about the Onsemi BD249CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD249CG technical specifications.
| Package/Case | SOT-93-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD249CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
