The BD37516STU is a TO-126 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 2A. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 25W. This lead-free device is RoHS compliant and available in a rail/tube packaging with 60 units per package.
Onsemi BD37516STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| Series | BD37516STU |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.